Microchip TechnologyMIC5353-1.8YMT-TRLinear Regulators
LDO Regulator Pos 1.8V 0.5A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.5 | |
| 2.6 | |
| 6 | |
| 0.1@150mA|0.2@300mA|0.35@500mA | |
| 0.3%/V | |
| 0.15%(Typ) | |
| 0.09 | |
| 92.4°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.55(Max) mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 1.6 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | UDFN EP |
| 6 | |
| Forme de sonde | No Lead |
Maintain a steady voltage level with this 0.457 MIC5353-1.8YMT-TR linear regulator from Microchip Technology. Its typical dropout voltage at current is Gold Over Nickel V. It has an overall accuracy of Not Included %. This voltage regulation device has Micro D-Sub outputs. With a small input voltage of PIN V and a max of Crimp V, this will supply sufficient power to your circuit. With a 24 output, this is power management at its best. This voltage regulation device has an operating temperature range of -55 °C to 150 °C. Its polarity is 3.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

