Microchip TechnologyMIC5255-3.0YM5-TRLinear Regulators

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R

Keep calm and stay stable by implementing this 16m MIC5255-3.0YM5-TR linear regulator developed by Microchip Technology. It has an overall accuracy of 16777216 %. Its typical dropout voltage at current is 110 V. This device has a maximum power dissipation of -65 mW. This voltage regulation device has 3.6 outputs. This will operate at a minimum voltage of 8 V and a maximum voltage of 8 V, making it easy to control the power in your circuit. With a 1 output that has a voltage of 10 V, this is power management at its best. Its maximum power dissipation is -65 mW. The maximum dropout voltage is Opr V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

14 943 pièces: Prêt à être expédié le lendemain

    Total$0.62Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2317+
      Manufacturer Lead Time:
      7 semaines
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Thaïlande
         
      • Price: $0.6170
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2317+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 5 943 pièces
      • Price: $0.6170
    • (3000)

      Prêt à être expédié le lendemain

      Increment:
      3000
      Ships from:
      États Unis
      Date Code:
      2531+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 9 000 pièces
      • Price: $0.4902

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.