Microchip TechnologyMIC4424YNPilotes de porte et de puissance
Driver 3A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 35 | |
| 35 | |
| 75 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 2.5 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 3(Typ) | |
| 3.5|2.8 | |
| -40 | |
| 85 | |
| Yes | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.81(Max) mm |
| Largeur du paquet | 6.35 mm |
| Longueur du paquet | 9.53 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
Think of Microchip Technology's MIC4424YN power driver the next time you are in need of a tool that can power your gates on and off. This device has a maximum propagation delay time of <10 ns and a maximum power dissipation of -65 to 185 mW. Its maximum power dissipation is -65 to 185 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has a minimum operating temperature of -65 °C and a maximum of 185 °C. This device has a minimum operating supply voltage of 7.79 V and a maximum of No V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

