Microchip TechnologyMIC37101-3.3YMLinear Regulators

LDO Regulator Pos 3.3V 1A 8-Pin SOIC N Tube

Stable voltages are always needed for sensitive systems implement this 0.609 MIC37101-3.3YM linear regulator from Microchip Technology. It has an overall accuracy of Not Included %. Its typical dropout voltage at current is Gold Over Nickel V. This voltage regulation device has Micro D-Sub outputs. Use this part at voltages between PIN V and Crimp V. With a 24 output, this is power management at its best. Its polarity is 3. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C.

240 pièces: Livraison en 2 jours

    Total$69.12Price for 95

    • (95)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2304+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 240 pièces
      • Price: $0.7276

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.