Microchip TechnologyMIC33M656-HAYMP-TRConvertisseur CC en CC et module de régulateur de commutation

Module DC-DC 1-OUT 1V 6A 53-Pin B1QFN EP T/R

5.5V, 6A, I2C configurable DC-DC Power Module

The MIC33M656 is a high-efficiency, low-voltage input, 6A peak current synchronous step-down Power Module. The Constant-ON-Time (COT) control architecture with HyperLight Load™ provides very high efficiency at light loads, while still having ultra-fast transient response.

The I2C interface allows programming the output voltage between 0.6V and 1.28V, with 5 mV resolution (-FAYMP) or between 0.6V and 3.84V, with 10 mV and 20 mV resolution (-SAYMP). Two different default voltage options (0.9V and 1.0V) are provided so that the application can be started with a safe voltage level and then moved to high performance modes under I2C control.

An open-drain Power Good output facilitates output voltage monitoring and sequencing. If set in shutdown (EN = GND), the MIC33M656 typically draws 1.5 µA, while the output is discharged through 10W pull-down (if the output discharge feature is enabled).

The MIC33M656 pinout is compatible with the MIC33M650, so that applications can be easily converted.

The 2.4V to 5.5V input voltage range, low shutdown and quiescent currents make the MIC33M656 ideal for single-cell Li-Ion battery-powered applications. The 100% duty cycle capability provides low dropout operation, extending operating range in portable systems.

The MIC33M656 is available in a thermally efficient, 53-Lead 6 mm x 10 mm x 3 mm B1QFN package, with an operating junction temperature range from -40°C to +125°C

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    26 semaines
    • Price: $5.250
    1. 1500+$5.250
    2. 3000+$5.197
    3. 6000+$5.146
    4. 9000+$5.094
    5. 12000+$5.043
    6. 15000+$4.993
    7. 24000+$4.943
    8. 30000+$4.893
    9. 60000+$4.844

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.