Microchip TechnologyMIC29500-3.3WTLinear Regulators
LDO Regulator Pos 3.3V 5A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 5 | |
| 2.4 | |
| 26 | |
| 0.25@250mA|0.6@5A | |
| 0.5% | |
| 1% | |
| 50 | |
| 70 | |
| 2°C/W | |
| Current Limit|On-Off Control|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 9.14(Max) |
| Largeur du paquet | 4.83(Max) |
| Longueur du paquet | 10.67(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220 |
| 3 |
Stable power is ideal for better processing this single MIC29500-3.3WT linear regulator developed by Microchip Technology will help do so. This device has a maximum power dissipation of No mW. It has an overall accuracy of 1250 %. This voltage regulation device can produce a current up to 0.4 to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6% V. With a 91 output that has a voltage of >=100 V, this is power management at its best. Its maximum power dissipation is No mW. This voltage regulation device has an operating temperature range of -65 °C to 150 °C. Its polarity is 0.5.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

