Microchip TechnologyMIC2940A-3.3WULinear Regulators
LDO Regulator Pos 3.3V 1.25A 4-Pin(3+Tab) TO-263 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1.25 | |
| 2 | |
| 26 | |
| 0.15@5mA|0.25@250mA|0.45@1A|0.6@1250mA | |
| 0.5% | |
| 0.16% | |
| 0.5 | |
| 35 | |
| 2°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.6(Max) mm |
| Largeur du paquet | 9.17(Max) mm |
| Longueur du paquet | 10.67(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-263 |
| 4 |
This dual MIC2940A-3.3WU linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. This voltage regulation device can produce a current up to 0.4 A. The best way to provide power to your application is by using this, which needs a voltage of at least 50 to 100 V and no higher than 85 V. With a 600 output that has a voltage of Stg/Jun V, this is power management at its best. This voltage regulation device has an operating temperature range of -40 °C to 175 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

