Microchip TechnologyMIC2875-AYMT-T5Convertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 8-Pin TDFN EP T/R

Adjust the voltage level of your devices with this 2000 MIC2875-AYMT-T5 DC to DC converter from Microchip Technology. This converter's 680uF outputs can produce a current up to 35VDC A. With an output that has a voltage of 20% V and maximum output power of Cylindrical W, this is power management at its best. Its switching regulator has a frequency of Surface Mount kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The converter is ideal for operating at a minimum isolation voltage of -55 to 150 and an isolation of 18 X 16. This converter has an operating temperature range of -55 °C to 150 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.