TDKMHQ1005P6N2ST000Inducteur à montage en surface

Inductor RF Chip Unshielded Multi-Layer 0.0062uH 0.3nH 100MHz 23Q-Factor Ceramic 0.7A 0.13Ohm DCR 0402 T/R

This high frequency chip MHQ1005P6N2ST000 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz. It has an inductance of 6.2n H. This product is 1.05 mm long, 0.6 mm tall and 0.65 mm deep. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 130m Ohm. This device utilizes multi-layer technology.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0635
    1. 1+$0.0635
    2. 100000+$0.0603

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.