25-50% de réduction
KOA CorporationMHL1ECTTP2N2SInducteur à montage en surface
Inductor RF Chip Multi-Layer 0.0022uH 0.3nH 8Q-Factor Ceramic 0.3A 0.16Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0022u | |
| 0.3nH | |
| 0.3 | |
| 0.16 | |
| 8 | |
| 100M | |
| 6000M(Typ) | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MHL1ECTTP2N2S surface mount inductor from KOA Speer Electronics to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 2.2n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 160m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This device is made with multi-layer technology. Its minimum self-resonant frequency is 6G(Typ) Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
