KOA CorporationMHL1ECTTP12NJInducteur à montage en surface
Inductor RF Chip Multi-Layer 0.012uH 5% 8Q-Factor Ceramic 0.3A 0.5Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.012u | |
| 5% | |
| 0.3 | |
| 0.5 | |
| 8 | |
| 100M | |
| 2600M(Typ) | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip MHL1ECTTP12NJ surface mount inductor from KOA Speer Electronics is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its minimum self-resonant frequency is 2.6G(Typ) Hz. This device utilizes multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 500m Ohm. It has an inductance of 12n H. It has a tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
