KOA CorporationMF1/4LCT52R103JRésistance simple fixée par alésage
Res Metal Film 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.215 | |
| 0.6 | |
| 30 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/4LCT52R103J fixed single through-hole resistor, developed by KOA Speer Electronics. This product has a resistance value of 10K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. The MF1/4LCT52R103J part has an axial termination style. This product is 6.3 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

