KOA CorporationMF1/4DCT52R1741FRésistance simple fixée par alésage

Res Metal Film 1.74K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

The MF1/4DCT52R1741F fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 1.74K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The MF1/4DCT52R1741F part has an axial termination style. This product is 6.3 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 semaines
    • Price: $0.0215
    1. 5000+$0.0215
    2. 20000+$0.0214
    3. 40000+$0.0213

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.