Les plus vendues
KOA CorporationMF1/4DCT52A1001FRésistance simple fixée par alésage
Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.215 | |
| 0.6 | |
| 28 | |
| ±0.3 | |
| ±0.5 | |
| Through Hole |
The MF1/4DCT52A1001F fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. The MF1/4DCT52A1001F part has an axial termination style. This product is 6.3 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

