KOA CorporationMF1/2DLT52R10R0FRésistance simple fixée par alésage

Res Metal Film 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the MF1/2DLT52R10R0F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 9.5 mm long. It has a tolerance of 1%. The MF1/2DLT52R10R0F part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    20 semaines
    • Price: $0.3003
    1. 4000+$0.3003
    2. 8000+$0.2973
    3. 12000+$0.2943
    4. 20000+$0.2914
    5. 24000+$0.2885
    6. 40000+$0.2856
    7. 60000+$0.2828
    8. 100000+$0.2799
    9. 120000+$0.2771

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.