10-25% de reduction
KOA CorporationMF1/2DCT52R4992FRésistance simple fixée par alésage
Res Metal Film 49.9K Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 49.9K | |
| 1% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.5 | |
| 9 | |
| 0.36 | |
| 0.6 | |
| 28 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the MF1/2DCT52R4992F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 49.9K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF1/2DCT52R4992F part has an axial termination style. This product is 9 mm long. This device utilizes metal film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

