10-25% de reduction

YageoMF0207FTE52-150RRésistance simple fixée par alésage

Res Metal Film 150 Ohm 1% 0.6W ±50ppm/°C AXL Tape and Box Automotive AEC-Q200

If you are designing a basic printed circuit that requires some resistance between components, the MF0207FTE52-150R fixed single through-hole resistor from Yageo can offer you a solution. This dependable part has a power rating of 0.6 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±50 ppm/°C. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. The MF0207FTE52-150R part has an axial termination style. It has a tolerance of 1%. This product is 6.3 mm long.

25 000 pièces: Livraison en 3 jours

    Total$86.50Price for 5000

    • (5000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2536+
      Manufacturer Lead Time:
      39 semaines
      Country Of origin:
      Chine
      • In Stock: 25 000 pièces
      • Price: $0.0173

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.