10-25% de reduction
BournsMF-SMHT160-2Fusible PTC réinitialisable
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 100A 2.1W 10s 0.05Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 16V | |
| 100 | |
| 1.6 | |
| 3.2 | |
| 0.05 | |
| 0.15 | |
| 2.1 | |
| 10@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.5 X 6.71 X 3 | |
| 9.5(Max) | |
| 6.71(Max) | |
| 3(Max) | |
| Surface Mount |
With this MF-SMHT160-2 PTC resettable fuse from Bourns you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.5(Max) mm long, 3(Max) mm tall and 6.71(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

