10-25% de reduction

BournsMF-R040-0-99Fusible PTC réinitialisable

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200

Avoid delays in resuming normal operation with this MF-R040-0-99 PTC resettable fuse from Bourns. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.

Import TariffMay apply to this part

336 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$0.27Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1904+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Chine
      • In Stock: 336 pièces
      • Price: $0.2668

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.