SamtecMEC6-170-02-L-DV-A-KRaccordement de bord de carte
Conn Card Edge SKT 140 POS 0.635mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 140 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 0.635 | |
| Straight | |
| Alignment Pin | |
| 2.4/Contact | |
| 185VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 49.22 | |
| 8.8 | |
| 8.85 | |
| Surface Mount |
By utilizing Samtec's MEC6-170-02-L-DV-A-K smart card connector you are also significantly reducing the cost for electrical connections. This SKT connector's 140 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.635 mm. This is a 2-row connector. It has a socket type gender. This product is 8.65 mm tall. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. MEC6-170-02-L-DV-A-K is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

