Arrow Development ToolsMDX-STWBU-R01Divers modules FR
Module Sharky with UFL connector, BLE, THREAD, ZIGBEE
The Sharky UFL is an IoT certified module with onboard UFL antenna connector based on the ST Microelectronics STM32WB55CEU6 system on chip, a highly integrated low power radio design with two core in a single SoC. There are an ARM Cortex-M4 32-bit microprocessor to run your application and one ARM Cortex-M0+ 32-bit microprocessor running the radio networking Stack. The Sharky module supports BLE, Thread, Zig Bee and generic IEEE 802.15.4 protocol stacks.
Downloads
| 5A992c. | |
| EA |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.