25-50% de réduction
LittelfuseMDRR-DT-25-30-FCommutateur à lames souples
Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form C | |
| N.O./N.C. | |
| 0.25 | |
| 1.5 | |
| 5 | |
| 25 to 30 | |
| 200VDC | |
| 0.7 | |
| 1 | |
| 1000 | |
| 100 | |
| Through Hole | |
| Axial | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| 14.73 | |
| 2.54 | |
| 51.66 |
Perfect for circuits where low current is drawn and fast switching is needed this MDRR-DT-25-30-F reed switch from Littelfuse will exceed your needs. This device has a maximum current rating of 0.25. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The MDRR-DT-25-30-F reed switch has an axial termination style. This product is 51.66 mm long with a diameter of 2.54 mm. The maximum DC voltage rating is 175 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

