VishayMDP1403330RGE04Réseaux et matrices de résistance

Res Thick Film NET 330 Ohm 2% 1.73W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube

If you're looking to conserve space in your circuit design, then this MDP1403330RGE04 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.73 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 330 Ohm. It has 14 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. The MDP1403330RGE04 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 2%. This product is 19.05 mm long, 3.05 mm tall and 7.87 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    15 semaines
    • Price: $5.478
    1. 1+$5.478
    2. 500+$4.495
    3. 1000+$3.920

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.