ITT CorporationMDM-25PSF-A174Raccordement D ultra-miniaturisé

Conn Micro-D PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port

This micro d-subminiature MDM-25PSF-A174 DVI connector from ITT is ideal for all your serial communication needs. This 2-row connector has a single port. It has a straight body orientation. MDM-25PSF-A174 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. Its 25 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 30.1 mm long, 7.82 mm tall and 15.65 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    23 semaines
    • Price: $228.79
    1. 1+$228.79
    2. 50+$209.82
    3. 100+$204.02
    4. 250+$201.98
    5. 500+$199.96
    6. 1000+$197.96

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.