LittelfuseMDCG-4-12-23Commutateur à lames souples

Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm

This MDCG-4-12-23 reed switch from Littelfuse is ideal for designs which use magnetic sensors. This device has a maximum current rating of 0.5. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The MDCG-4-12-23 reed switch has an axial termination style. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 200 VDC. This product is 40.38 mm long with a diameter of 2.28 mm.

Import TariffMay apply to this part

740 pièces: Livraison en 2 jours

    Total$0.69Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2447+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Philippines
      • In Stock: 740 pièces
      • Price: $0.6886

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.