C&KMD00L1NZQFCommutateur rotatif

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical

If you need more than just two switch positions, look no further, this MD00L1NZQF rotary switch from C&K Components will handle just that. It has a DP6T configuration. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MD00L1NZQF rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 13.34 mm long, 31.37 mm tall and 13.34 mm deep.

64 pièces: Livraison en 2 jours

    Total$69.40Price for 4

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 64 pièces
      • Price: $17.35

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.