PHOENIX CONTACTMCVR 1.5/ 3-ST-3.81Blocs de raccordement de terminaux
Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 3.81 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.445 | |
| 12.22 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's MCVR 1.5/ 3-ST-3.81 PCB terminal block. This F connector has 3 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. It has a female type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. MCVR 1.5/ 3-ST-3.81 is housed in polyamide. This product is 12.22 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method. Its wire is 16-28@IEC|14-30@UL AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

