PHOENIX CONTACTMCV 1.5/ 3-GF-3.81Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.03 | |
| 21.82 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Easily mount this wire to board MCV 1.5/ 3-GF-3.81 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 21.82 mm long, 9.2 mm tall and 7.25 mm deep. MCV 1.5/ 3-GF-3.81 is housed in green polybutylene terephthalate.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

