50-75% de réduction
VishayMCU08050C1003FP500Résistance fixe à montage sur surface unique
Res Thin Film 0805 100K Ohm 1% 0.125W(1/8W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 100K | |
| 1% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.45 | |
| 0.0046 | |
| ±0.1 | |
| ±0.15 | |
| +0.1|-0.05 | |
| Surface Mount |
Use this MCU08050C1003FP500 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This device is made with thin film technology. It has a tolerance of 1%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

