10-25% de reduction

VishayMCT06030C6818FP500Résistance fixe à montage sur surface unique

Res Thin Film 0603 6.81 Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

This is a MCT06030C6818FP500 fixed single surface-mount resistor from Vishay. This product has a resistance value of 6.81 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology.

Import TariffMay apply to this part

2 491 pièces: Livraison en 2 jours

    Total$0.02Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1645+
      Manufacturer Lead Time:
      9 semaines
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Israël
         
      • Price: $0.0217
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1645+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Israël
      • In Stock: 4 pièces
      • Price: $0.0217
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1645+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Israël
      • In Stock: 2 487 pièces
      • Price: $0.0215

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.