Reduced Price
Microchip TechnologyMCP9800DM-DLCartes et kits de développement de capteur
MCP9800 Temperature and Humidity Sensor Demonstration Board Automotive AEC-Q100
| Supplier Unconfirmed | |
| 3E991 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Demonstration Board | |
| MCP9800 | |
| Temperature and Humidity | |
| USB | |
| Graphical User Interface |
Description du kit de développement
The MCP9800 Temperature Data Logger Demo Board allows user to store up to 128000 temperature readings from the MCP9800 sensor to the 24LC1025, Microchip’s 1024Kbit EEPROM. The PIC16F684 PICmicro® Microcontroller communicates with the sensor and EEPROM. In addition, the PICmicro® interfaces to a PC using the PICkit™ 1 Flash Starter Kit and transfers the temperature readings from the EEPROM to the PC. Microsoft Excel can be used to view the data. The PICkit™ 1 Flash Starter Kit can also be used to reprogram the onboard PICmicro®. The user can specify number of measurements and measurement duration.The MCP9800 Temperature Data Logger Demo Board can be powered using an external supply, the PICkit™ 1 Flash Starter Kit, or a 24 mm Lithium Battery. The battery allows for stand-alone operations.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

