Microchip TechnologyMCP73842-840I/UNGestion de batterie
Linear Battery Charger Controller Li-Ion/Li-Pol 8.4V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 0.75(Typ) | |
| 8.7 | |
| 12 | |
| 8.4 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.85 |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | MSOP |
| 10 | |
| Forme de sonde | Gull-wing |
Use this smart linear charge management MCP73842-840I/UN charge controller from Microchip Technology to monitor the state of your batteries. With an output that has a voltage of 8.4 V, this is power management at its best. Its output produces a current of ±30(Max) mA. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 8.7 V and a maximum of 12 V. This device runs on Li-Ion|Li-Pol Packs.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

