Microchip TechnologyMCP73831T-2DCI/MCGestion de batterie
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 0.51(Typ) | |
| 3.75 | |
| 6 | |
| 4.2 | |
| 505 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 |
| Largeur du paquet | 3 |
| Longueur du paquet | 2 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 8 |
Integrating this charge MCP73831T-2DCI/MC charge controller from Microchip Technology can significantly reduce the complexity and component count of a battery powered system. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 15 to 500 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

