Microchip TechnologyMCP6S91-E/PAmplificateurs SP
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Programmable Gain Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Input/Output | |
| <35 | |
| 30.1(Typ) | |
| 70 | |
| 30 | |
| 4@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 10000000(Typ)@5.5V | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Single | |
| Installation | Through Hole |
| Hauteur du paquet | 3.3 mm |
| Largeur du paquet | 6.35 mm |
| Longueur du paquet | 9.27 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
The programmable gain amplifier MCP6S91-E/P differential amplifier, developed by Microchip Technology, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

