25-50% de réduction
Microchip TechnologyMCP6542-E/SNComparateur
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Comparator | |
| 2 | |
| Rail to Rail Input/Output | |
| 70 | |
| 80 | |
| 8000 | |
| Push-Pull | |
| 5.5 | |
| 7@5.5V | |
| 1.6 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 30(Max) | |
| 0.002@5.5V | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.25(Min) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.9 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Include this MCP6542-E/SN comparator circuit from Microchip Technology into your circuit design if you need a high gain differential amplifier to compare input voltages and currents. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its typical PSRR is 80 dB. This device uses a single power supply. This device is made with CMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

