25-50% de réduction
Microchip TechnologyMCP6541RT-I/OTComparateur
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 70 | |
| 80 | |
| 8000 | |
| Push-Pull | |
| 5.5 | |
| 7@5.5V | |
| 1.6 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 30(Max) | |
| 0.001@5.5V | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.3(Max) mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Don't forget to compare the input voltages and currents in your electronics device with this MCP6541RT-I/OT comparator circuit from Microchip Technology. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with CMOS technology. This device uses a single power supply. It has a single channel per chip. Its typical PSRR is 80 dB.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

