10-25% de reduction
Microchip TechnologyMCP3551DM-PCTLCartes et kits de développement de conversion de données
MCP3551 ADC Demonstration Board Dataview IDE Automotive
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8543.90.68.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Demonstration Board | |
| MCP3551 | |
| ADC | |
| 22 | |
| Dataview | |
| USB | |
| No | |
| No |
Increasing the speed of collection and processing, demonstration board MCP3551DM-PCTL data conversion development board and kit made by Microchip Technology can handle converting analog or digital signals with high performance.
Description du kit de développement
The MCP3551 Delta-Sigma ADC Demo Board is designed to demonstrate Microchip Technology’s MCP3551 22-Bit Delta-Sigma Analog-to-Digital (ADC) Converter performance using DataView™ software installed on a PC. The demo board can be used with MPLAB® ICD2, PICkit™ 1 Flash Starter Kit, or PICkit™ 2 for developing demonstration/evaluation firmware. Optionally, a second installed MCP3551 can be used with and optional stimulus board (sold separately).The board is designed to evaluate the MCP3551 with minimum Printed Circuit Board (PCB) noise. The PCB layout practices low-noise design to reduce the signal noise as much as possible in order to demonstrate the 22-Bit performance of the MCP3551.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

