Microchip TechnologyMCP3421A2T-E/CHADC
1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Delta-Sigma | |
| 18bit | |
| 1 | |
| 1 | |
| 3.75sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±2.048V | |
| 35ppm of FSR | |
| 0.35%FSR | |
| 18 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.15 mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 6 | |
| Forme de sonde | Gull-wing |
Need to process and covert your analog signals into digital data? This MCP3421A2T-E/CH ADC from Microchip Technology does just that! It has a single-ended and differential input signal. This device's digital interface is serial (2-wire, i2c). This device is based on Delta-Sigma architecture. This ADC has a resolution of 18bit. This ADC has an input voltage of ±2.048 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

