Microchip TechnologyMCP3002-I/MSADC
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 2|1 | |
| 200ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±1LSB | |
| ±1LSB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.85 |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | MSOP |
| 8 | |
| Forme de sonde | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this MCP3002-I/MS ADC from Microchip Technology! This device is based on SAR architecture. This device's digital interface is serial (3-wire, spi). It has a single-ended and pseudo-differential input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

