Microchip TechnologyMCP2036T-I/SLLogiciel frontal analogique
AFE General Purpose 1 ADC 11bit 3.3V/5V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 1 | |
| 1 | |
| 1 | |
| 11 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 6.8 | |
| Analog | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.25(Min) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 8.65 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 14 | |
| Forme de sonde | Gull-wing |
Microchip Technology's MCP2036T-I/SL analog front end is a must have when converting analog sensors to digital signals. This AFE has a resolution of 11 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog power. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

