Microchip TechnologyMCP1827-3302E/ATLinear Regulators

LDO Regulator Pos 3.3V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100

Never worry about components seeing unstable voltages again by implementing this LDO MCP1827-3302E/AT linear regulator manufactured by Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.33@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 2.3 V and 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). The maximum dropout voltage is 0.6@1.5A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

500 pièces: Livraison en 4 jours

    Total$1.74Price for 1

    • Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2347+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Chine
      • In Stock: 500 pièces
      • Price: $1.741

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.