Microchip TechnologyMCP1826T-5002E/DCLinear Regulators

LDO Regulator Pos 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100

Don't let unpredictable voltage levels ruin your circuit! Use this LDO MCP1826T-5002E/DC linear regulator from Microchip Technology to control your voltage levels! Its typical dropout voltage at current is 0.25@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.4@1A V.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.9257
    1. 4000+$0.9257
    2. 8000+$0.9164
    3. 12000+$0.9073
    4. 20000+$0.8982
    5. 24000+$0.8892
    6. 40000+$0.8803
    7. 60000+$0.8715
    8. 100000+$0.8628
    9. 120000+$0.8542

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.