10-25% de reduction

Microchip TechnologyMCP1826S-3002E/ABLinear Regulators

LDO Regulator Pos 3V 1A Automotive 3-Pin(3+Tab) TO-220 Tube

Don't let unpredictable voltage levels ruin your circuit! Use this LDO MCP1826S-3002E/AB linear regulator from Microchip Technology to control your voltage levels! Its typical dropout voltage at current is 0.25@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@1A V.

145 pièces: Prêt à être expédié le lendemain

    Total$0.21Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1639+
      Manufacturer Lead Time:
      999 semaines
      Country Of origin:
      Malaisie
      • In Stock: 145 pièces
      • Price: $0.2105

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.