10-25% de reduction
Microchip TechnologyMCP1804T-5002I/MTLinear Regulators
LDO Regulator Pos 5V 0.15A 6-Pin(5+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 2 | |
| 28 | |
| 0.28@20mA|1.3@100mA | |
| 0.3%/V | |
| 90mV | |
| 0.105 | |
| 180°C/W(Typ) | |
| 52°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Shutdown | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.6(Max) |
| Largeur du paquet | 2.6(Max) |
| Longueur du paquet | 4.6(Max) |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 6 |
Use the LDO MCP1804T-5002I/MT linear regulator from Microchip Technology to maintain a constant output voltage. Its typical dropout voltage at current is 0.19@20mA|1@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. By only needing an input voltage of 2 V with a maximum of 28 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 90mV and line regulation of 0.3%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.28@20mA|1.3@100mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

