10-25% de reduction
Microchip TechnologyMCP1804T-3302I/MBLinear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2 | |
| 28 | |
| 0.36@20mA|1.7@100mA | |
| 0.3%/V | |
| 90mV | |
| 0.105 | |
| 180°C/W(Typ) | |
| 52°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Shutdown | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5 mm |
| Largeur du paquet | 2.5 mm |
| Longueur du paquet | 4.5 mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 |
Never worry about components seeing unstable voltages again by implementing this LDO MCP1804T-3302I/MB linear regulator manufactured by Microchip Technology. Its typical dropout voltage at current is 0.26@20mA|1.3@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 28 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 90mV and line regulation of 0.3%/V you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.36@20mA|1.7@100mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

