Microchip TechnologyMCP1804T-3002I/MBLinear Regulators
LDO Regulator Pos 3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2 | |
| 28 | |
| 0.36@20mA|1.7@100mA | |
| 0.3%/V | |
| 90mV | |
| 0.105 | |
| 180°C/W(Typ) | |
| 52°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Shutdown | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5 |
| Largeur du paquet | 2.5 |
| Longueur du paquet | 4.5 |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 |
Use the LDO MCP1804T-3002I/MB linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.26@20mA|1.3@100mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 2 V and a maximum voltage of 28 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 90mV and line regulation of 0.3%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.36@20mA|1.7@100mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

