Microchip TechnologyMCP1801T-2502I/OTLinear Regulators

LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R

Stable power is ideal for better processing this LDO MCP1801T-2502I/OT linear regulator developed by Microchip Technology will help do so. Its typical dropout voltage at current is 0.06@30mA|0.2@100mA|0.08@30mA|0.24@100mA V. This device has a maximum power dissipation of 250 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 10 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 semaines
    • Price: $0.4800
    1. 3000+$0.4800
    2. 6000+$0.4771
    3. 9000+$0.4742
    4. 12000+$0.4713
    5. 15000+$0.4683
    6. 24000+$0.4653
    7. 30000+$0.4623
    8. 60000+$0.4593
    9. 120000+$0.4562

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.