Microchip TechnologyMCP1727-1802E/SNLinear Regulators
LDO Regulator Pos 1.8V 1.5A Automotive AEC-Q100 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 1.5(Min) | |
| 2.3 | |
| 6 | |
| 0.55@1.5A | |
| 0.05%/V(Typ) | |
| 0.5%(Typ) | |
| 0.22 | |
| 150°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.25(Min) mm |
| Largeur du paquet | 3.9 mm |
| Longueur du paquet | 4.9 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO MCP1727-1802E/SN linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.33@1.5A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. The maximum dropout voltage is 0.55@1.5A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

