Microchip TechnologyMCP1726-3302E/MFLinear Regulators
LDO Regulator Pos 3.3V 1A 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 2.3 | |
| 6 | |
| 0.5@1A | |
| 0.05%/V(Typ) | |
| 0.5%(Typ) | |
| 0.22 | |
| 64°C/W(Typ) | |
| 12°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 8 |
Use this LDO MCP1726-3302E/MF linear regulator from Microchip Technology to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.22@1A V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 1(Min) A. It only needs a voltage of at least 2.3 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.5@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

