Microchip TechnologyMCP1725T-1202E/MCLinear Regulators
LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.5(Min) | |
| 2.3 | |
| 6 | |
| 0.35@500mA | |
| 0.05%/V(Typ) | |
| 0.5%(Typ) | |
| 0.22 | |
| 52°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 2 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 8 |
Having trouble maintaining a steady voltage? This LDO MCP1725T-1202E/MC linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.21@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5(Min) A. Use this part at voltages between 2.3 V and 6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

